Filter Your Search
1 - 1 of 1 results
|
ECL10US12-P
XP Power
|
$23.8810 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 11.4 V | 12.6 V | 830 mA | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 10 W | 17 ms | R-XXMA-X5 | CSA, EN, IEC, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 25.4 mm | 49.5 mm | 22.9 mm | XP POWER LTD | MODULE-5 | compliant | EAR99 | XP POWER |