Filter Your Search
1 - 8 of 8 results
|
ECHU1C272GX5
Panasonic Electronic Components
|
$0.1349 | Yes | Yes | Active | 2.7 nF | 16 V | 2 % | 0603 | 2 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1C272JX5
Panasonic Electronic Components
|
$0.1918 | Yes | Yes | Active | 2.7 nF | 16 V | 5 % | 0603 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | 0.6 | e1 | CSA; ENEC; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 700 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | Panasonic | ||
|
ECHU1C272JX9
Panasonic Electronic Components
|
Check for Price | Active | 2.7 nF | 16 V | 5 % | 0603 | 5 % | SURFACE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | WRAPAROUND | PANASONIC CORP | , 0603 | unknown | EAR99 | 8532.25.00.45 | ||||||||||||
|
ECHU1C272GB5
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2.7 nF | 16 V | 2 % | 0805 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||
|
ECHU1C272GX7
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2.7 nF | 16 V | 5 % | 0603 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | PANASONIC CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
ECHU1C272JX7
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 2.7 nF | 16 V | 5 % | 0603 | 5 % | SURFACE MOUNT | PLASTIC | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | PANASONIC CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
ECHU1C272GX9
Panasonic Electronic Components
|
Check for Price | Active | 2.7 nF | 16 V | 2 % | 0603 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | WRAPAROUND | PANASONIC CORP | , 0603 | unknown | EAR99 | 8532.25.00.45 | ||||||||||||
|
ECHU1C272GB9
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 2.7 nF | 16 V | 2 % | 0805 | 2 % | SURFACE MOUNT | POLYPHENYLENE SULFIDE | FILM CAPACITOR | e1 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.25.00.80 |