Filter Your Search
1 - 3 of 3 results
|
ECG008B-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 15 dBm | 10 | 13 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 4 GHz | 7.2 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | GREEN, TO-243C, SOT-89, 3 PIN | unknown | ||||
|
ECG008B-G
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 15 dBm | 10 | 13 dB | 4 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 4 GHz | e4 | 85 °C | -40 °C | COMPONENT | NICKEL PALLADIUM GOLD | QORVO INC | GREEN, TO-243C, SOT-89, 3 PIN | compliant | 5A991.B | Qorvo | ||||||||||
|
ECG008B-G
TriQuint Semiconductor
|
Check for Price | Yes | Transferred | 50 Ω | 15 dBm | 10 | 13 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 4 GHz | 7.2 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | GREEN, TO-243C, SOT-89, 3 PIN | compliant |