Filter Your Search
1 - 8 of 8 results
|
ECG008B-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 15 dBm | 10 | 13 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 4 GHz | 7.2 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | GREEN, TO-243C, SOT-89, 3 PIN | unknown | ||||||
|
ECG008B
EIC Corporation
|
Check for Price | Transferred | YES | GAAS | 1 | 7.2 V | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | EIC CORPORATION | unknown | |||||||||||||||||||||
|
ECG008B
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 15 dBm | 10 | 13 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 4 GHz | 7.2 V | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | TO-243C, SOT-89, 3 PIN | unknown | ||||||
|
ECG008B
TriQuint Semiconductor
|
Check for Price | No | No | Obsolete | 50 Ω | 15 dBm | 10 | 13 dB | 4 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 4 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | TRIQUINT SEMICONDUCTOR INC | compliant | ||||||||||||||
|
ECG008B-G
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 15 dBm | 10 | 13 dB | 4 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 4 GHz | e4 | 85 °C | -40 °C | COMPONENT | NICKEL PALLADIUM GOLD | QORVO INC | GREEN, TO-243C, SOT-89, 3 PIN | compliant | 5A991.B | Qorvo | ||||||||||||
|
ECG008B-G
TriQuint Semiconductor
|
Check for Price | Yes | Transferred | 50 Ω | 15 dBm | 10 | 13 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 4 GHz | 7.2 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | GREEN, TO-243C, SOT-89, 3 PIN | compliant | ||||||
|
ECG008B-1000
EIC Corporation
|
Check for Price | Obsolete | EIC CORPORATION | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
ECG008B-500
EIC Corporation
|
Check for Price | Obsolete | EIC CORPORATION | , | unknown | EAR99 | 8542.33.00.01 |