Filter Your Search
1 - 6 of 6 results
|
ECG-10-FREQ1-G
Ecliptek Corporation
|
Check for Price | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 2 mW | 1.999 MHz | 1.8432 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
ECG-10-FREQ1-G3
Ecliptek Corporation
|
Check for Price | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 2 mW | 1.999 MHz | 1.8432 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
ECG-10-FREQ1-GA
Ecliptek Corporation
|
Check for Price | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 2 mW | 1.999 MHz | 1.8432 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
ECG-10-FREQ1-G3A
Ecliptek Corporation
|
Check for Price | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 2 mW | 1.999 MHz | 1.8432 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
ECG-10-FREQ1-G3TR
Ecliptek Corporation
|
Check for Price | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 2 mW | 1.999 MHz | 1.8432 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 | ||
|
ECG-10-FREQ1-GTR
Ecliptek Corporation
|
Check for Price | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 2 mW | 1.999 MHz | 1.8432 MHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | unknown | 8541.60.00.80 |