Filter Your Search
1 - 10 of 105 results
|
ECF-20-1.8432M-I2TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 1.8432 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
ECF-20-12.999M-VA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 12.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
ECF-20-1.999M-G3TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 1.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
ECF-20-12.999M-VTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 12.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
ECF-20-1.999M-G3
Ecliptek Corporation
|
Check for Price | No | Obsolete | 1.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
ECF-20-1.999M-LA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 1.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 650 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
ECF-20-12.999M-I2TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 12.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
ECF-20-10.000M-LA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 10 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
ECF-20-10.000M-GA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 10 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
ECF-20-10.000M-L2
Ecliptek Corporation
|
Check for Price | No | Obsolete | 10 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 |