Filter Your Search
1 - 10 of 21 results
|
ECET-S-65.000M-L2
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; BULK | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECET-S-65.000M-L
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; BULK | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECET-S-65.000M-G3A
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; TRAY | 2 mW | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECET-S-65.000M-I2A
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; TRAY | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECET-S-65.000M-G
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; BULK | 2 mW | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECET-S-65.000M-GA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; TRAY | 2 mW | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECET-S-65.000M-G3
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; BULK | 2 mW | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECET-S-65.000M-GTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECET-S-65.000M-VTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECET-S-65.000M-V
Ecliptek Corporation
|
Check for Price | No | Obsolete | 65 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL; BULK | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.60 |