Filter Your Search
1 - 2 of 2 results
|
ECEA1EKS4R7I
Panasonic Electronic Components
|
Check for Price | Yes | Active | 4.7 µF | 25 V | 22 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECEA1EKS4R7(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 22 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 4 mm | 5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |