Filter Your Search
1 - 3 of 3 results
|
ECEA1AKA221Q(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 120 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 | ||||||||
|
ECEA1AKA221Q
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 120 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
ECEA1AKA221QB
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 10 V | 120 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | compliant | EAR99 |