Filter Your Search
1 - 2 of 2 results
|
ECEA1HN330U(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 110 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | SU(BI-POLAR) | 49.5 µA | 0.15 | e3 | 85 °C | -40 °C | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | PANASONIC CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.24.0060 | |||||||||
|
ECEA1HN330UB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 33 µF | 50 V | 110 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 52.5 µA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |