Filter Your Search
1 - 2 of 2 results
|
ECEA0JKG101
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 121 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KG | 6.3 µA | ECEA-KG(6.3V) | 0.22 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
ECEA0JKG101B
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 µF | 6.3 V | 121 mA | 20 % | 2 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ECEA-KG(6.3V) | ECEA-KG(6.3V) | e3 | 105 °C | -55 °C | 2 | Radial | TR | Tin (Sn) | 2.5 mm | 6.3 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |