Filter Your Search
1 - 2 of 2 results
|
ECCM9GA08-24.545M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 24.545 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 8 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
ECCM9GA08-24.545MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 24.545 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 8 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 |