Parametric results for: ECCM9AA12-24.000M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eccm9aa1224000m
Select parts from the table below to compare.
Compare
Compare
ECCM9AA12-24.000M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 24 MHz 50 ppm 0.01 % 3 PPM/YEAR 50 Ω 12 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 10 µW e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant 8541.60.00.60
ECCM9AA12-24.000MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 24 MHz 50 ppm 0.01 % 3 PPM/YEAR 50 Ω 12 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 10 µW e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant 8541.60.00.60