Filter Your Search
1 - 2 of 2 results
|
ECCM7MA10-15.360M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 15.36 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
ECCM7MA10-15.360MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 15.36 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 |