Parametric results for: ECCM7JA18-32.768M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eccm7ja1832768m
Select parts from the table below to compare.
Compare
Compare
ECCM7JA18-32.768M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 32.768 MHz 15 ppm 0.003 % 3 PPM/YEAR 60 Ω 18 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 100 µW e4 -30 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant 8541.60.00.60
ECCM7JA18-32.768MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 32.768 MHz 15 ppm 0.003 % 3 PPM/YEAR 60 Ω 18 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 100 µW e4 -30 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant 8541.60.00.60