Parametric results for: ECCM7EA12-54.000M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eccm7ea1254000m
Select parts from the table below to compare.
Compare
Compare
ECCM7EA12-54.000M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 54 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω 12 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; BULK 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECLIPTEK CORP ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 compliant 8541.60.00.60
ECCM7EA12-54.000MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 54 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω 12 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 70 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; TAPE AND REEL 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECLIPTEK CORP ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 compliant 8541.60.00.60