Parametric results for: ECCM7DA10-28.6363M under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: eccm7da10286363m
Select parts from the table below to compare.
Compare
Compare
ECCM7DA10-28.6363MTR
Ecliptek Corporation
Check for Price Yes Yes Obsolete 28.6363 MHz 30 ppm 0.005 % 3 PPM/YEAR 80 Ω 10 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; TAPE AND REEL 100 µW e4 -10 °C 60 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECLIPTEK CORP ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 compliant 8541.60.00.60
ECCM7DA10-28.6363M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 28.6363 MHz 30 ppm 0.005 % 3 PPM/YEAR 80 Ω 10 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT CRYSTAL; BULK 100 µW e4 -10 °C 60 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECLIPTEK CORP ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 compliant 8541.60.00.60