Filter Your Search
1 - 2 of 2 results
|
ECCM7AA12-32.768M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 12 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
ECCM7AA12-32.768MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 32.768 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 12 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 |