Filter Your Search
1 - 2 of 2 results
|
ECCM5A4FE-S-26.460937MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 26.4609 MHz | 4 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | ECCM5A | AT CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD (39) OVER NICKEL (350) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | |||
|
ECCM5A4FES-26.460937MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 26.4609 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 |