Filter Your Search
1 - 2 of 2 results
|
ECCM1D-50-13.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 13.5 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 50 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECCM1D-50-13.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 13.5 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 50 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 |