Filter Your Search
1 - 2 of 2 results
|
ECC30DJBN-S1136
Sullins Connector Solutions
|
Check for Price | Active | 60 | 2 | 2.54 mm | 2 | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 177.92 N | 44.48 N | UL | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.37 inch | 0.55 inch | 3.256 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
ECC30DJBN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 60 | 2 | 2.54 mm | 2 | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 177.92 N | 44.48 N | UL | -65 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.37 inch | 0.55 inch | 3.256 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |