Filter Your Search
1 - 4 of 4 results
|
ECC22DREN-S734
Sullins Connector Solutions
|
Check for Price | Yes | Active | 44 | 2 | 3 A | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e3 | UL | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | 0.33 inch | 0.431 inch | 3.075 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ECC22DREN-S93
Sullins Connector Solutions
|
Check for Price | Yes | Active | 44 | 2 | 3 A | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e3 | UL | -65 °C | 125 °C | PREASSEM CONN | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | 0.33 inch | 0.431 inch | 3.075 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
ECC22DREN-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 44 | 2 | 3 A | POLYBUTYLENE TEREPHTHALATE | AU ON NI | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | 0.33 inch | 0.431 inch | 3.075 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ECC22DREN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 44 | 2 | 3 A | POLYBUTYLENE TEREPHTHALATE | AU ON NI | CARD EDGE CONNECTOR | NO | 26 AWG | 26 AWG | e3 | UL | -65 °C | 150 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | 0.33 inch | 0.431 inch | 3.075 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |