Filter Your Search
1 - 2 of 2 results
|
ECC06DRXH-S734
Sullins Connector Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 1.475 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
ECC06DRXH
Sullins Connector Solutions
|
Check for Price | Yes | Active | 12 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | e3 | UL | -65 °C | 150 °C | HOLE .125 DIA.TYP | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | 30u inch | SOLDER | 0.33 inch | 0.431 inch | 1.475 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins |