Parametric results for: ECC06DKMH under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ecc06dkmh
Select parts from the table below to compare.
Compare
Compare
ECC06DKMH
Sullins Connector Solutions
Check for Price Yes Active 12 2 2.54 mm 2 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch WIRE WRAP 0.37 inch 0.61 inch 1.435 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40