Parametric results for: ECC06DCCD-S189 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ecc06dccds189
Select parts from the table below to compare.
Compare
Compare
ECC06DCCD-S189
Sullins Connector Solutions
Check for Price Yes Active 12 2 2.54 mm 2 3 A BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO e3 UL -65 °C 150 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.37 inch 0.61 inch 1.435 inch 0.25 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40