Filter Your Search
1 - 6 of 6 results
|
ECB-S-3.500M-L2A
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
ECB-S-3.500M-L2
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
ECB-S-3.500M-L2TR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
ECB-S-3.500M-LA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
ECB-S-3.500M-LTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | ||
|
ECB-S-3.500M-L
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 180 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 |