Filter Your Search
1 - 1 of 1 results
|
ECASD60D337M007K00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 330 µF | 2 V | 3.5 A | 20 % | 2917 | 7 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | MURATA MANUFACTURING CO LTD | , 2917 | compliant | EAR99 | Murata Electronics |