Filter Your Search
1 - 1 of 1 results
|
ECASD40D337M4R5KA0
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 330 µF | 2 V | 4 A | 20 % | 2917 | 4.5 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 105 °C | -40 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | J BEND | 1.9 mm | 7.3 mm | 4.3 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics |