Filter Your Search
1 - 10 of 72 results
|
ECA1EFQ471L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 1.015 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFQ | 117.5 µA | ECA (25 VOLT) | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ECA1EFZ122
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.2 mF | 25 V | 2.9 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFZ | 300 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
ECA1EFG221C
Panasonic Electronic Components
|
Check for Price | Obsolete | 220 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFG | 55 µA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | |||||||||||||
|
ECA1EFZ681L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 680 µF | 25 V | 2.39 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFZ | 170 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
ECA1EFZ102
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 mF | 25 V | 2.8 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFZ | 250 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
ECA1EFQ152
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.5 mF | 25 V | 1.73 A | 20 % | 68 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFQ | 375 µA | ECA (25 VOLT) | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.5 mm | WIRE | 16 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
ECA1EFZ681
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 680 µF | 25 V | 2.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFZ | 170 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 | |||||||||
|
ECA1EFG470C
Panasonic Electronic Components
|
Check for Price | Obsolete | 47 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFG | 11.75 µA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | PANASONIC CORP | , | unknown | EAR99 | |||||||||||||
|
ECA1EFG331
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 330 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFG | 82.5 µA | ECA(25 VOLT,FG) | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
ECA1EFZ820
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 82 µF | 25 V | 575 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFZ | 20.5 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | PANASONIC CORP | , | unknown | EAR99 |