Filter Your Search
1 - 1 of 1 results
|
ECA1VFQ560
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 56 µF | 35 V | 290 mA | 20 % | 600 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | HFQ | 19.6 µA | ECA (35 VOLT ) | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11.2 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 |