Filter Your Search
1 - 10 of 1,478 results
|
ECA-160-10-33Q-WM-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 30 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-160-10-33Q-TS-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-163.8-S-33Q-AWS-TR
ECS International Inc
|
Check for Price | Yes | Active | 16.384 MHz | 25 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 80 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | SERIES - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
ECA-163.8-10-33Q-HY-TR
ECS International Inc
|
Check for Price | Yes | Active | 16.384 MHz | 30 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-163.8-10-33Q-HN-TR
ECS International Inc
|
Check for Price | Yes | Active | 16.384 MHz | 30 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-160-10-33Q-CKM-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-160-20-33Q-JKN-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 20 ppm | 0.001 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECA-163.8-S-33Q-JHU-TR
ECS International Inc
|
Check for Price | Yes | Active | 16.384 MHz | 20 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 80 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | SERIES - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
ECA-163.8-S-33Q-RHN-TR
ECS International Inc
|
Check for Price | Yes | Active | 16.384 MHz | 15 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 80 Ω | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
ECA-160-20-33Q-CHL-TR
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TR, 7 INCH | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 |