Parametric results for: EC6C01 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec6c01
Select parts from the table below to compare.
Compare
Compare
EC6C01
Cincon Electronics Corporation
Check for Price Yes Active NO 5 V 12 V 5 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 84 % 18 V 9 V 0.5 % 1 % 1 1 5.5 V 4.5 V SHORT CIRCUIT 0.01 Vrms 25 W YES 900 ms S-MDMA-P6 Not Qualified 71 °C -25 °C IEC/EN/UL 62368-1 6 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.8 mm 11.2 mm 50.8 mm CINCON ELECTRONICS CO LTD , MODULE,6LEAD,1.8 compliant EAR99 Cincon