Filter Your Search
1 - 2 of 2 results
|
EC5945ETTS-32.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | |||
|
EC5945ETTS-32.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.8mm | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock |