Filter Your Search
1 - 5 of 5 results
|
EC5925TTS-32.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | ||||||||||||||||||||||||
|
EC5925TTS-32.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 32 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK; TAPE | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | compliant | Clock | ECLIPTEK CORP | ||||
|
EC5925TTS-32.000M
Abracon Corporation
|
Check for Price | Yes | Active | compliant | Clock | ABRACON LLC | SMD, 4 PIN | ||||||||||||||||||||||||||
|
EC5925TTS-32.000MTR
Abracon Corporation
|
Check for Price | Yes | Active | 32 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | compliant | Clock | ABRACON LLC | SMD, 4 PIN | ||||||
|
EC5925TTS-32.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 32 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 1.0mm | compliant | Clock | ECLIPTEK CORP | SMD, 4 PIN |