Parametric results for: EC5625ETTS-30.000MTR under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ec5625etts30000mtr
Select parts from the table below to compare.
Compare
Compare
EC5625ETTS-30.000MTR
Abracon Corporation
Check for Price Yes Active 30 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 10 ns NO 10 ns 3.63 V 2.97 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ABRACON LLC SMD, 4 PIN compliant Clock
EC5625ETTS-30.000MTR
Ecliptek Corporation
Check for Price Yes Transferred 30 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 10 ns NO 10 ns 3.63 V 2.97 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP SMD, 4 PIN compliant Clock