Parametric results for: EC4AW11 under Other Signal Circuits

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ec4aw11
Select parts from the table below to compare.
Compare
Compare
EC4AW11
Cincon Electronics Corporation
$16.1918 Buy Yes Active NO 5 V 48 V 1 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 83 % 72 V 18 V 0.5 % 0.5 % 1 1 5.1 V 4.9 V SHORT CIRCUIT 0.03535 Vrms 5 W NO 30 ms R-PDMA-P10 Not Qualified IEC, EN, UL 85 °C -40 °C 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm DUAL 31.8 mm 10.7 mm 20.3 mm CINCON ELECTRONICS CO LTD DIP, DIP14/24,.6 compliant EAR99 Cincon
EC4AW11HMS
Cincon Electronics Corporation
$17.0590 Buy Yes Active YES 5 V 48 V 1 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 83 % 72 V 18 V 0.5 % 0.5 % 1 1 5.1 V 4.9 V SHORT CIRCUIT 0.03535 Vrms 5 W NO 30 ms R-PDMA-G18 Not Qualified IEC, EN, UL 85 °C -40 °C 18 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY GULL WING 2.54 mm DUAL 31.8 mm 11.9 mm 20.3 mm CINCON ELECTRONICS CO LTD SOP, GWDIP18/24,1.0 compliant EAR99
EC4AW11H
Cincon Electronics Corporation
$17.9600 Buy Yes Active NO 5 V 48 V 1 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 83 % 72 V 18 V 0.5 % 0.5 % 1 1 5.1 V 4.9 V SHORT CIRCUIT 0.03535 Vrms 5 W NO 30 ms R-PDMA-P10 Not Qualified IEC, EN, UL 85 °C -40 °C 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm DUAL 31.8 mm 10.7 mm 20.3 mm CINCON ELECTRONICS CO LTD DIP, DIP14/24,.6 compliant EAR99 Cincon
EC4AW11HM
Cincon Electronics Corporation
$19.2000 Buy Yes Active NO 5 V 48 V 1 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 83 % 72 V 18 V 0.5 % 0.5 % 1 1 5.1 V 4.9 V SHORT CIRCUIT 0.03535 Vrms 5 W NO 30 ms R-PDMA-P10 Not Qualified IEC, EN, UL 85 °C -40 °C 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm DUAL 31.8 mm 10.7 mm 20.3 mm CINCON ELECTRONICS CO LTD DIP, DIP14/24,.6 compliant EAR99 Cincon
EC4AW11HS
Cincon Electronics Corporation
Check for Price Buy Active CINCON ELECTRONICS CO LTD , compliant 8542.39.00.01
EC4AW11S
Cincon Electronics Corporation
Check for Price Buy Active YES 5 V 48 V 1 A DC-DC REGULATED POWER SUPPLY MODULE HYBRID 83 % 72 V 18 V 0.5 % 0.5 % 1 1 5.1 V 4.9 V SHORT CIRCUIT 0.03535 Vrms 5 W NO 30 ms R-PDMA-G18 IEC, EN, UL 85 °C -40 °C 18 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY GULL WING 2.54 mm DUAL 31.8 mm 11.9 mm 20.3 mm CINCON ELECTRONICS CO LTD , compliant EAR99