Parametric results for: EC4A06M-E under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec4a06me
Select parts from the table below to compare.
Compare
Compare
EC4A06M-E
Cincon Electronics Corporation
$10.6542 Active 12 V 5 V 18 V 9 V 4.925 V 5.075 V 500 mA 2 NO NO -5V ADDITIONAL OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.5 % 1 % 1 INPUT UNDER VOLTAGE; SHORT CIRCUIT 0.03535 Vrms HYBRID 5 W 5 ms R-PDIP-P12 IEC, EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 15.24 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD , compliant EAR99