Filter Your Search
1 - 2 of 2 results
|
EC3SMC-32-28.375MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 28.375 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 32 pF | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 1 mW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | ECLIPTEK CORP | RESISTANCE WELD SEAL, SMD, 4 PIN | not_compliant | 8541.60.00.60 | ||
|
EC3SMC-32-28.375M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 28.375 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 32 pF | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 1 mW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | ECLIPTEK CORP | RESISTANCE WELD SEAL, SMD, 4 PIN | not_compliant | 8541.60.00.60 |