Filter Your Search
1 - 1 of 1 results
|
EC3SA-48S12
Cincon Electronics Corporation
|
$9.7550 | Active | NO | 12 V | 48 V | 250 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 86 % | 75 V | 36 V | 0.5 % | 0.5 % | 1 | 1 | 12.18 V | 11.82 V | OUTPUT OVER CURRENT | 0.0265125 Vrms | 100 kHz | 3 W | NO | R-PSMA-T7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.5 mm | SINGLE | 21.8 mm | 11.7 mm | 9.1 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |