Filter Your Search
1 - 4 of 4 results
|
EC3E-20-FREQ8-I2
Ecliptek Corporation
|
Check for Price | No | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | 23.999 MHz | 16 MHz | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.80 | ||
|
EC3E-20-FREQ8-CL175
Ecliptek Corporation
|
Check for Price | No | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | 23.999 MHz | 16 MHz | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.80 | ||
|
EC3E-20-FREQ8
Ecliptek Corporation
|
Check for Price | No | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | 23.999 MHz | 16 MHz | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.80 | ||
|
EC3E-20-FREQ8-CL150
Ecliptek Corporation
|
Check for Price | No | Obsolete | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | 23.999 MHz | 16 MHz | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.80 |