Parametric results for: EC3AW15MS under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec3aw15ms
Select parts from the table below to compare.
Compare
Compare
EC3AW15MS
Cincon Electronics Corporation
$12.9729 Yes Active 48 V 12 V 72 V 18 V 11.76 V 12.24 V 125 mA 2 NO NO -12 V ADDITIONAL OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 72 % 0.5 % 1 % 1 SHORT CIRCUIT HYBRID 3 W R-XDMA-G12 CE, EN, IEC, UL 95 °C -25 °C 12 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GULL WING 2.54 mm DUAL 20.3 mm 31.8 mm 11.9 mm CINCON ELECTRONICS CO LTD SMD-24/12 compliant