Filter Your Search
1 - 2 of 2 results
|
EC3AE15M
Cincon Electronics Corporation
|
$8.0646 | Yes | Active | NO | 15 V | 12 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -15V ADDITIONAL OUTPUT AVAILABLE | 61 % | 13.2 V | 10.8 V | 0.3 % | 1 % | 1 | 2 | 15.45 V | 14.55 V | SHORT CIRCUIT | 0.017675 Vrms | 3 W | NO | R-PDIP-P12 | Not Qualified | 71 °C | -25 °C | 12 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 15.24 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | Cincon | ||
|
EC3AE15MS
Cincon Electronics Corporation
|
$9.5829 | Yes | Active | YES | 15 V | 12 V | 100 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | -15V ADDITIONAL OUTPUT AVAILABLE | 61 % | 13.2 V | 10.8 V | 0.3 % | 1 % | 1 | 2 | 15.45 V | 14.55 V | SHORT CIRCUIT | 0.017675 Vrms | 3 W | NO | R-PDSO-G18 | Not Qualified | 71 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | SOP18/24,.1,100 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP24,1.0 | compliant | EAR99 |