Filter Your Search
1 - 1 of 1 results
|
EC3AB13S
Cincon Electronics Corporation
|
Check for Price | Yes | Active | YES | 15 V | 12 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 78 % | 18 V | 9 V | 0.5 % | 0.5 % | 1 | 1 | 15.3 V | 14.7 V | SHORT CIRCUIT | 3 W | NO | R-PDMA-G18 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | IEC 62368-1 | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 14.5 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 |