Filter Your Search
1 - 2 of 2 results
|
EC3A27MS
Cincon Electronics Corporation
|
$11.1090 | Yes | Active | YES | 3.3 V | 24 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 74 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 3.366 V | 3.234 V | SHORT CIRCUIT | 0.03535 Vrms | 1.98 W | NO | R-XDMA-G18 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP24,1.0 | compliant | EAR99 | |||
|
EC3A27MS-E
Cincon Electronics Corporation
|
$11.1090 | Active | YES | 3.3 V | 24 V | 600 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 78 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 3.3495 V | 3.2505 V | SHORT CIRCUIT | 0.03535 Vrms | 1.98 W | NO | 10 ms | R-XDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |