Filter Your Search
1 - 1 of 1 results
|
EC3A24H-E
Cincon Electronics Corporation
|
$10.3809 | Active | NO | 5 V | 24 V | 300 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 82 % | 36 V | 18 V | 0.5 % | 1 % | 1 | 2 | 5.075 V | 4.925 V | SHORT CIRCUIT | 0.03535 Vrms | 3 W | NO | 10 ms | R-PDMA-P10 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.7 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |