Filter Your Search
1 - 1 of 1 results
|
EC3A03HMS-E
Cincon Electronics Corporation
|
$13.8858 | Active | YES | 15 V | 5 V | 200 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 80 % | 9 V | 4.5 V | 0.5 % | 0.5 % | 1 | 1 | 15.225 V | 14.775 V | SHORT CIRCUIT | 3 W | NO | 10 ms | R-XDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GULL WING | 2.54 mm | DUAL | 31.8 mm | 11.9 mm | 20.3 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |