Parametric results for: EC3A02MS under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: ec3a02ms
Select parts from the table below to compare.
Compare
Compare
EC3A02MS
Cincon Electronics Corporation
$11.1090 Yes Active YES 12 V 5 V 250 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 79 % 6 V 4.5 V 0.5 % 0.5 % 1 1 12.24 V 11.76 V SHORT CIRCUIT 3 W NO R-XDMA-G18 Not Qualified IEC, EN 71 °C -25 °C IEC/EN/UL 62368-1 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY GULL WING 2.54 mm DUAL 31.8 mm 11.9 mm 20.3 mm CINCON ELECTRONICS CO LTD SOP, GWDIP24,1.0 compliant EAR99
EC3A02MS-E
Cincon Electronics Corporation
$11.1090 Active YES 12 V 5 V 250 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID 80 % 9 V 4.5 V 0.5 % 0.5 % 1 1 12.18 V 11.82 V SHORT CIRCUIT 3 W NO 10 ms R-XDMA-G18 IEC, EN, UL 85 °C -40 °C IEC 62368-1 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY GULL WING 2.54 mm DUAL 31.8 mm 11.9 mm 20.3 mm CINCON ELECTRONICS CO LTD , compliant EAR99