Filter Your Search
1 - 10 of 18 results
![]() |
EC3A05
Cincon Electronics Corporation
|
$8.8108 | Yes | Active | 5 V | 12 V | 6 V | 4.5 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDIP-P12 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 12 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | DIP, DIP24,.6 | 24/14 | compliant | EAR99 | Cincon | |||||||||
|
EC3A05M
Cincon Electronics Corporation
|
$9.7188 | Yes | Active | 5 V | 12 V | 6 V | 4.5 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | 3 W | R-XDIP-P12 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | |||||||||||||
|
EC3A05M-E
Cincon Electronics Corporation
|
$9.7511 | Active | 5 V | 12 V | 9 V | 4.5 V | 11.82 V | 12.18 V | 125 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | 3 W | 10 ms | R-XDMA-P12 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 12 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||
|
EC3A05S-E
Cincon Electronics Corporation
|
$10.2676 | Active | 5 V | 12 V | 9 V | 4.5 V | 11.82 V | 12.18 V | 125 mA | 2 | YES | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | 3 W | 10 ms | R-PDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||
|
EC3A05H
Cincon Electronics Corporation
|
$10.4739 | Yes | Yes | Active | 5 V | 12 V | 6 V | 4.5 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDIP-P10 | Not Qualified | IEC, EN, UL | 71 °C | -25 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP, DIP24,.6 | compliant | EAR99 | Cincon | ||||||||
|
EC3A05H-E
Cincon Electronics Corporation
|
$10.4739 | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.82 V | 12.18 V | 125 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | 3 W | 10 ms | R-PDMA-P10 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 | Cincon | |||||||||||||
![]() |
EC3A05-E
Cincon Electronics Corporation
|
$10.6132 | Active | 5 V | 12 V | 9 V | 4.5 V | 11.82 V | 12.18 V | 125 mA | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | INDUSTRIAL | 3 W | 10 ms | R-PDMA-P12 | IEC, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP | , | 24/14 | compliant | EAR99 | |||||||||
![]() |
REC3A-0505SW/H2
RECOM Power Inc
|
$11.0278 | Yes | Yes | Active | e3 | 260 | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | 2018-06-13 | |||||||||||||||||||||||||||||||||||||||||||
|
EC3A05MS
Cincon Electronics Corporation
|
$11.2021 | Yes | Active | 5 V | 12 V | 6 V | 4.5 V | 11.76 V | 12.24 V | 125 mA | 2 | YES | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | 3 W | R-XDMA-G18 | Not Qualified | IEC, EN | 71 °C | -25 °C | IEC/EN/UL 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP24,1.0 | compliant | EAR99 | |||||||||||||
|
EC3A05MS-E
Cincon Electronics Corporation
|
$11.2021 | Active | 5 V | 12 V | 9 V | 4.5 V | 11.82 V | 12.18 V | 125 mA | 2 | YES | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | HYBRID | 3 W | 10 ms | R-XDMA-G18 | IEC, EN, UL | 85 °C | -40 °C | IEC 62368-1 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 |