Parametric results for: EC3900ETTTS-66.6667M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ec3900ettts666667m
Select parts from the table below to compare.
Compare
Compare
EC3900ETTTS-66.6667M
Ecliptek Corporation
Check for Price Yes Yes Transferred 66.6667 MHz 100 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm compliant Clock
EC3900ETTTS-66.6667MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 66.6667 MHz 100 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock
EC3900ETTTS-66.6667M TR
Ecliptek Corporation
Check for Price Yes Yes Active CMOS SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm 163 Clock