Parametric results for: EC3900ETTS-33.333M under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ec3900etts33333m
Select parts from the table below to compare.
Compare
Compare
EC3900ETTS-33.333MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 33.333 MHz 100 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 1.89 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EC3900ETTS-33.333M TR
Ecliptek Corporation
Check for Price Yes Yes Active CMOS 163 Clock SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm
EC3900ETTS-33.333M
Ecliptek Corporation
Check for Price Yes Yes Transferred 33.333 MHz 100 % 15 pF 1.8 V LVCMOS EC39 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 1.89 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm
EC3900ETTS-33.333MTR
Abracon Corporation
Check for Price Yes Active 33.333 MHz 100 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 1.89 V 1.71 V 60/40 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock